PDP SEO Portlet

BC807-16 RFG

Transistor GP BJT PNP -45V 0.5A 3-Pin SOT-23 Plastic T/R

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: BC807-16 RFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 V
500 mA
250 hFE
null
150 °C
null
null
null
null
Surface Mount
PNP
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00